Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 10593 Threaded Rod Steel M8 500mm

Order Code:  

50-8920

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 10593  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
47 available to back OrderBack-order availability date - 21/05/2024

Steel Threaded Rod M8 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.


Note: Tolerance is only possible in dimension specification for up to 1.5%.

Material Steel
Dimensions 8 x 500mm
Profile Round
Gradient 1.25
Length 500 mm
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review