Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre Solid Rod 1,5x500mm

Order Code:  

50-8878

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 229914  Copy to clipboard EAN-13: 4016138385328
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 at factory, lead time 9 days
16 in Stock, despatched same dayAdditional quantity lead time 9 days

A Carbon Fibre Rod suitable for a range of applications including modelling and prototyping. The rod exhibits amazing dimensional precision and light weight. Telescopic action can be achieved by matching the diameter of the rod with a tube with the corresponding inner diameter.


  • High breaking strength
  • Light weight
  • 100% full carbon
  • Drawn
  • Smooth Surface
  • Fibres aligned in the longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability
Material Carbon fibre (carbon)
Dimensions (Ø x L) 1.5 x 500mm
Construction Solid rod
External Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review