Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre Solid Rod 3x500mm

Order Code:  

50-8870

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: CFK-VS 3X500MM  Copy to clipboard EAN-13: 4016138139921
 Report an error
Qty Unit Price (Ex VAT)
2+ £2.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
86 available to back OrderBack-order availability date - 22/05/2024

A Carbon Fibre Rod suitable for a range of applications including modelling and prototyping. The rod exhibits amazing dimensional precision and light weight. Telescopic action can be achieved by matching the diameter of the rod with a tube with the corresponding inner diameter.


  • High breaking strength
  • Light weight
  • 100% full carbon
  • Drawn
  • Smooth Surface
  • Fibres aligned in the longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability
Material Carbon fibre (carbon)
Dimensions (Ø x L) 3 x 500mm
Construction Solid rod
External Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews


Very versatile, strong rod

Reviewed by: Andrew Ferguson - 01 May 2019
This carbon fibre rod (available in a range of sizes) is ultra strong & light, and great for general modelmaking, robotics, prototyping and RC hobbyists. The very small diameters (<3mm) have a reasonable amount of flex (not much, especially in short lengths) whereas the larger diameters I imagine are extremely stiff.