Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Carbon-fibre Solid Rod 1x500mm

Order Code:  

50-8868

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: CFK-VS 1X500MM  Copy to clipboard EAN-13: 4016138139907
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
277 available to back OrderBack-order availability date - 22/05/2024

A Carbon Fibre Rod suitable for a range of applications including modelling and prototyping. The rod exhibits amazing dimensional precision and light weight. Telescopic action can be achieved by matching the diameter of the rod with a tube with the corresponding inner diameter.


  • High breaking strength
  • Light weight
  • 100% full carbon
  • Drawn
  • Smooth Surface
  • Fibres aligned in the longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability
Material Carbon fibre (Carbon)
Dimensions (Ø x L) 1 x 500mm
Construction Solid rod
External Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review