Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Carbon-fibre Tube 2.5x4.0x1000mm

Order Code:  

50-8852

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 275197 Copy to clipboard EAN-13: 4016138730135
  • Country of Origin: Netherlands
 Report an error

Discontinued

Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · High breaking strength · 100% full carbon.


  • 100 % pultruded carbon fibre
Material Carbon fibre (carbon)
Construction Tube
External Diameter 4mm
Internal Diameter 2.5mm

Reviews


Be the first to submit a review