Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Micro tube for a range of applications, eg Slow-Flyer, miniature structures, etc. Amazing precision at minimum dimensions with lightest weight. Telescopic action with corresponding micro rods.Resilient · Flexible · Extreme strength · 100 full-carbon
Material | Carbon fibre (carbon) |
---|---|
Dimensions | (Ø x L) 2.5 x 500mm |
Construction | Tube |
External Diameter | 2.5mm |
Internal Diameter | 1.5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In