Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Carbon-fibre Tube 1.0x2.0x500mm

Order Code:  

50-8843

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 236121 Copy to clipboard EAN-13: 4016138556261
  • Country of Origin: Netherlands
 Report an error

Discontinued

Micro tube for a range of applications, eg Slow-Flyer, miniature structures, etc. Amazing precision at minimum dimensions with lightest weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · Highest breaking strength · 100 Full-Carbon


  • 100% pultruded carbon fibres

Tolerances: inside diameter +0.03 mm · Outside diameter 0.03 mm
Material Carbon fibre (carbon)
Dimensions (Ø x L) 2 x 500mm
Construction Tube
External Diameter 2mm
Internal Diameter 1mm

Reviews


Be the first to submit a review