Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Carbon-fibre Tube 0.7x1.5x500mm

Order Code:  

50-8842

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 236120 Copy to clipboard EAN-13: 4016138556254
  • Country of Origin: Netherlands
 Report an error

Discontinued

Micro tube for a range of applications, eg Slow-Flyer, miniature structures, etc. Amazing precision at minimum dimensions with lightest weight. Telescopic action with corresponding micro rods.
Can be loaded · Flexible · Maximum break strength · 100% full carbon


  • 100% Pultruded carbon fibres
  • Tolerances: Inner Ø +0.03mm, plastic pipe outside Ø 0.03mm
Material Carbon fibre (carbon)
Dimensions (Ø x L) 1.5 x 500mm
Construction Tube
External Diameter 1.5mm
Internal Diameter 0.7mm

Reviews


Be the first to submit a review