High quality carbon fibre tube for all areas of modelling.Resilient · Flexible · Highest breaking strength · 100 Full-Carbon
- 100% pultruded carbon fibres
Material |
Carbon fibre (carbon) |
Dimensions |
(Ø x L) 12 x 500mm |
Construction |
Tube |
External Diameter |
12mm |
Internal Diameter |
10mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.