Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality carbon fibre tube for all areas of modelling.Resilient · Flexible · Highest breaking strength · 100 Full-Carbon
Material | Carbon fibre (carbon) |
---|---|
Dimensions | (Ø x L) 10 x 500mm |
Construction | Tube |
External Diameter | 10mm |
Internal Diameter | 8mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In