Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely 8530 Aluminium round-profile bar 30x200mm

Order Code:  

50-8634

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 8530 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Round profile solid aluminium material bars with excellent turn and drill quality.


  • 30mm diameter, 200mm length
  • Short chipping
  • Dimensional tolerance 1.5%
Material Aluminium
Dimensions 30 x 200mm
Profile Round

Reviews


Be the first to submit a review