Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Aluminium round-profile bar 50x100mm

Order Code:  

50-8626

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 222510 Copy to clipboard EAN-13: 4016138151749
  • Country of Origin:
 Report an error

Discontinued

Round profile solid aluminium material bars with excellent turn and drill quality.


  • 50mm diameter, 100mm length
  • Short chipping
  • Dimensional tolerance 1.5%
Material Aluminium
Dimensions 50 x 100mm
Profile Round

Reviews


Be the first to submit a review