Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 103-703 4mm PKI 10 A Au Plated Pin Terminal 35A Yellow 10AAu

Order Code:  

50-8330

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 103-703  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.33
10+ £3.98
50+ £3.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
71 available to back OrderBack-order availability date - 19/05/2024

Yellow 4mm gold-plated pin terminals from SKS Hirschmann's PKI 10A Au range with a claw edge and undetachable insulated top. The threaded bolt has a 2mm diameter cross-hole for easy clamping of stripped wires. Suitable for insulated, twist-free mounting in equipment frames and switch panels.


  • Size 14mm x 42mm
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • M4 thread termination
  • Gold-plated brass contacts
  • Manufacturers's part 930 103-703
Type 4mm socket
Colour Yellow
Gender Socket
Voltage Rating 30/60V AC/DC
Current Rating 35A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review