Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 103-701 4mm PKI 10A Au Plated Pin Terminal 35A Red 10AAu

Order Code:  

50-8328

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 103-701  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £4.62
50+ £4.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

Red 4mm gold-plated pin terminals from SKS Hirschmann's PKI 10A Au range with a claw edge and captive insulated top. The threaded bolt has a 2mm diameter cross-hole for easy clamping of stripped wires. Suitable for insulated, twist-free mounting in equipment frames and switch panels.


  • Size 14mm x 42mm
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • M4 thread termination
  • Gold-plated brass contacts
  • Manufacturer's part 930 103-701
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 30/60V AC/DC
Current Rating 35A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review