Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

SKS Hirschmann 935 980-194 4mm KUN 30 Gold Plated Socket Blue
Image Representative of Range

SKS Hirschmann 935 980-194 4mm KUN 30 Gold Plated Socket Blue

Order Code:  

50-8288

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935 980-194 Copy to clipboard EAN-13: 4250260222971
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.82
10+ £1.73
50+ £1.59
100+ £1.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
58 available to back OrderBack-order availability date - 25/05/2024

Shatterproof, flexible, insulated blue 4mm sockets from SKS Hirschmann's KUN 30 Series.


  • Gold-plated brass socket
  • Cable connection for max. 2.5mm²
  • Solder termination
  • Nominal voltage 30V AC/60V DC
  • Nominal current 16A
  • Contact resistance 10mΩ
  • Manufacturer's part 935 980-194
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review