Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 10120824 2 x 17 Female Header Angled 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8132

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120824 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.961
10+ £0.937
50+ £0.888

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
92 available to back OrderBack-order availability date - 27/05/2024

A gold plated header that has a 2.54mm pitch. The header is supplied in a straight configuration. This connector has a current rating of 3.0A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 17-pin configuration
  • Supplied angled
  • BKL part no. 10120824
Number of Pins 2 x 17
Number of Rows 2
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review