Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

BKL 10120816 2 x 25 Female Header Straight 2.54mm Pitch 3A Gold Plated

BKL 10120816 2 x 25 Female Header Straight 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8128

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120816 Copy to clipboard
 Report an error

Discontinued

A gold plated header that has a 2.54mm pitch. The header is supplied in a straight configuration. This connector has a current rating of 3.0A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 25-pin configuration
  • Supplied straight
  • BKL part no. 10120816
Number of Pins 2 x 25
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

Reviews


Be the first to submit a review