Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 10120814 2 x 17 Female Header Straight 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8127

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120814 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.59
10+ £1.56
50+ £1.49
100+ £1.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
116 at factory, lead time 9 days
50 in Stock, despatched same dayAdditional quantity lead time 9 days

A gold plated header that has a 2.54mm pitch. The header is supplied in a straight configuration. This connector has a current rating of 3.0A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 17-pin configuration
  • Supplied straight
  • BKL part no. 10120814
Number of Pins 2 x 17
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review