Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120540 Pin Header 2.54 Straight 1 x 40

Order Code:  

50-8117

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120540  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    1 x 20 1 x 32 1 x 40
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.63
10+ £2.42
50+ £2.25
100+ £2.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
211 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional 60 due on 20/05/2024

Straight pin header with single row of 40 separable twisted contacts, ideal for connecting conductor boards (in sandwich mounting).


  • Suitable for precision IC sockets and one-row socket terminal strips
  • Gold-plated
Number of Pins 1 x 40
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review