Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120182 1 x 36 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8083

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120182  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.877
50+ £0.806
100+ £0.712

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
0 at factory
34 in Stock, despatched same dayAdditional 58 due on 30/05/2024

A straight pin header with a pitch of 2.54mm. This gold plated header is ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment.


  • Straight version
  • Single row
  • Gold plated
  • RoHS Compliant
  • Available in 1x 36-pin configuration
Number of Pins 1 x 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review