Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120800 1 x 20 Pin Header Straight 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8067

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120800  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.66
10+ £1.65
50+ £1.59
100+ £1.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
0 at factory
134 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A 3A single row pin header. The 2.54mm pitch pin header has been manufactured from fibreglass reinforced polyamide and the contacts gold plated. The header is supplied in 1x 20-pin straight configuration.


  • Grid pitch: 2.54mm
  • Contact material: Gold plated
  • RoHS Compliant
  • Supplied in straight 20-way pin length

Note: Contacts can not be separated.

Number of Pins 1 x 20
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review