Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120802 1 x 36 Pin Header Straight 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8066

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120802  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.98
10+ £1.48
50+ £1.43
100+ £1.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
227 available to back OrderBack-order availability date - 24/05/2024

A 3A single row pin header. The 2.54mm pitch pin header has been manufactured from fibreglass reinforced polyamide and the contacts gold plated. The header is supplied in 1x 36-pin straight configuration.


  • Grid pitch: 2.54mm
  • Contact material: Gold plated
  • RoHS Compliant
  • Supplied in straight 36-way pin length

Note: Contacts can not be separated.

Number of Pins 1 x 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review