Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 10120173 2 x 40 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8050

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120173 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 x 10 2 x 20 2 x 36 2 x 40 2 x 8
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.68
10+ £1.66
50+ £1.57
100+ £1.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
79 available to back OrderBack-order availability date - 29/05/2024

A straight double row header suitable for socket terminal strip for vertical mounting with detachable contact, loading capacity. This 3A gold plated header is supplied in a 2x 40-pin configuration.


  • Grid pitch: 2.54mm
  • Straight
  • Gold plated
  • RoHS Compliant
  • Supplied in 2x 40-way length
  • BKL part no. 10120173
Number of Pins 2 x 40
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review