Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 10120171 2 x 25 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8046

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120171 Copy to clipboard
 Report an error

Discontinued

A straight double row header suitable for socket terminal strip for vertical mounting with detachable contact, loading capacity. This 3A gold plated header is supplied in a 2x 25-pin configuration.


  • Grid pitch: 2.54mm
  • Straight
  • Gold plated
  • RoHS Compliant
  • Supplied in 2x 25-way length
  • BKL part no. 10120171
Number of Pins 2 x 25
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

Reviews


Be the first to submit a review