Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.457 |
10+ | £0.431 |
50+ | £0.393 |
100+ | £0.368 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A straight double row header suitable for socket terminal strip for vertical mounting with detachable contact, loading capacity. This 3A gold plated header is supplied in a 2x 8-pin configuration.
Number of Pins | 2 x 8 |
---|---|
Number of Rows | 2 |
Orientation | Straight |
Type | Header |
Connection | Through hole |
Pitch | 2.54mm |
To use this facility please Sign In.
Sign In