Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 10120314 2 x 40 Pin Header pin strip 1.27mm Pitch 1A Gold Plated

Order Code:  

50-8040

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120314 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.63
10+ £2.61
50+ £2.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
82 at factory, lead time 9 days
12 in Stock, despatched same dayAdditional quantity lead time 9 days

A range of pin headers for vertical mounting as a cable connector or PCB connector strip. Range of applications include printed circuits, ribbon plug connectors.


  • Pitch: 1.27mm
  • Contact material: Gold plated
  • Available with 2x 40-pins strip
Number of Pins 2 x 40
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review