Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120528 1 x 20 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:  

50-8029

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120528  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    1 x 20 1 x 36 1 x 40
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.770
10+ £0.750
50+ £0.635

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
218 available to back OrderBack-order availability date - 19/05/2024

A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Supplied with 1x 20-pins strip
Number of Pins 1 x 20
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review