Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Copper Sheet 400 x 200 x 0.5mm (L x W x D)

Order Code:  

50-7421

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 297496 Copy to clipboard EAN-13: 4016138675955
  • Quickly find another product in this range by Thickness:

 Report an error
Qty Unit Price (Ex VAT)
1+ £18.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
5 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Modelcraft Half-Hard Copper Sheet 400 x 200mm, 0.5mm thickness.


  • Half hard temper
  • Ideal for jewellery
  • Thicker sizes can be drilled into to accept sheet metal screws
  • Excellent hot and cold workability
Material Copper
Thickness 0.5mm
Dimensions (L x W) 400 x 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review