Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely 8508 Copper Sheet 400 x 200 x 0.8mm (L x W x D)

Order Code:  

50-7420

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 8508 Copy to clipboard EAN-13: 4016138675962
  • Quickly find another product in this range by Thickness:

 Report an error
Qty Unit Price (Ex VAT)
1+ £23.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
91 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Half-Hard Copper Sheet 400 x 200mm, 0.8mm thickness.


  • Half hard temper
  • Ideal for jewellery
  • Thicker sizes can be drilled into to accept sheet metal screws
  • Excellent hot and cold workability
Material Copper
Thickness 0.8mm
Dimensions (L x W) 400 x 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review