Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely 8503 Copper Sheet 400 x 200 x 0.3mm (L x W x D)

Order Code:  

50-7419

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 8503 Copy to clipboard EAN-13: 4016138675948
  • Quickly find another product in this range by Thickness:

 Report an error
Qty Unit Price (Ex VAT)
1+ £17.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
218 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional 6 due on 06/06/2024

Modelcraft Half-Hard Copper Sheet 400 x 200mm, 0.3mm thickness.


  • Half hard temper
  • Ideal for jewellery
  • Thicker sizes can be drilled into to accept sheet metal screws
  • Excellent hot and cold workability
Material Copper
Thickness 0.3mm
Dimensions (L x W) 400 x 200mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 February 2019 Question by: Rapid Customer | Product code: 50-7419
Q. Can you advise what BS grade this is?
A. Hi Helen, thank you for your question. The data sheet seems to indicate BS C106.

Reviews


Be the first to submit a review