Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


B+B Sensors RSM-1650 24 - 24.250GHz Mono Radar Sensor Module 5V

Order Code:  

50-7296

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: RSM-1650 Copy to clipboard EAN-13: 4016138557022
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.01
3+ £22.75
10+ £19.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
44 available to back OrderBack-order availability date - 27/05/2024

This 5V universal radar sensor module with innovative technology from B+B Sensors is ideal for use with motion detectors. It features an optimised PHEMT oscillator with small power input and very compact dimensions, plus separate transmission and receiving antenna for maximum sensitivity. Can be used in level, spacer and speed measurement, alarm and safety applications.


  • Operating voltage: 5V
  • Aperture angle: (H/V) 80/32°
  • Dimensions: (L x W x H) 25 x 25 x 14mm
  • Manufacturer's part RSM-1650
Type Radar sensor
Angular Movement 80°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review