This 16mm vandal resistant SPST, Off-On switch, manufactured to IP65 standards, is supplied with a green LED.
- Momentary
- SPST, Off-On
- IP65 protection
Requires a current limiting resistor (not included) wired in series with the LED. See datasheet for suitable values.
Type |
Push-button |
Contact Configuration |
SPST |
Max. Current |
2A |
Action |
Off / (on) |
Illumination Type |
Ring |
Illumination Colour(s) |
Green |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In