Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GQ16F-10E/J/B/12V 16mm IP65 Vandal Resistant Switch SPST, Off-On, Blue LED

Order Code:  

50-6750

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: GQ16F-10E/J/B/12V  Copy to clipboard
  • Quickly find another product in this range by Illumination Colour(s):

    Blue Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.04
5+ £13.68
10+ £12.14
50+ £11.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock3 due on 28/05/2024

This 16mm vandal resistant SPST, Off-On switch, manufactured to IP65 standards, is supplied with a blue LED.


  • Momentary
  • SPST, Off-On
  • IP65 protection
Requires a current limiting resistor (not included) wired in series with the LED. See datasheet for suitable values.
Type Push-button
Contact Configuration SPST
Max. Current 2A
Action Off / (on)
Illumination Type Ring
Illumination Colour(s) Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review