Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Toolcraft 816745 Electronic Diagonal Cutters - No Facet 125mm

Order Code:  

50-6135

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 816745 Copy to clipboard EAN-13: 4016138578140
  • Quickly find another product in this range by Length:

    125mm 128mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.85
5+ £19.29
10+ £17.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

Electronics side cutters with flush cutting blades.


  • Flush cutting facet free blades
  • 125mm length
Type Diagonal side cutters
Length 125mm
Material N/A
For Use With 60 HRC

To use this facility please Sign In.

Sign In

Reviews


Nice cutters

Reviewed by: Andrew Riggs - 13 December 2018
Nice to hold and cut well right to the tip feel robust and hopefully will last.