Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard 120306E53 FR4 Photo Resist PCB Single Sided 250mm x 250mm x 1.5mm

Order Code:  

50-5397

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 120306E53  Copy to clipboard EAN-13: 4016138063424
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.13
10+ £23.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 at factory, lead time 9 days
8 in Stock, despatched same dayAdditional quantity lead time 9 days

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Natural backing
  • Length 250mm
  • Width 250mm
  • Thickness 1.5 mm
  • Copper cladding thickness 35µm
  • Maximum spectral sensitivity is in the range of 350 to 450nm
  • Optical resolution of the resist better than 30μm
  • Manufacturer's part 120306E53
Board Material Epoxy resin
Number of Sides 1
Length 250mm
Width 250mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 June 2018 Question by: Rapid Customer | Product code: 50-5397
Q. Hi, Only a hobbyist... Bungard 120306E53 FR4 Photo Resist PCB Single Sided 250mm x 250mm x 1.5mm 53-5397 What is the best developer you have / to use for this make of board? thanks, John
A. Hi John, thank you for your question. We have had positive feeback for these.


14 March 2016 Question by: Rapid Customer | Product code: 50-5397
Q. is this board positive resist
A. Hi Jim, thank you for your question. This version is a positive photo resist.

Reviews


Be the first to submit a review