Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard 120306Z33 FR4 Photo Resist PCB Double Sided 160mm x 100mm x 1.5mm

Order Code:  

50-5393

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 120306Z33  Copy to clipboard EAN-13: 4016138143980
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.41
10+ £7.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 in Stock, despatched same dayBack-order availability date - 19/05/2024

High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 160mm
  • Width 100mm
  • Thickness 1.5mm
  • Copper cladding thickness 35µm
  • Manufacturer's part 120306Z33
Board Material Epoxy resin
Number of Sides 2
Length 200mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review