High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.
Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.
- Lacquer coat absolutely dust-free with straight edges
- Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
- Only original Bungard circuit boards have a special, blue-dyed light-protective film
- Length 160mm
- Width 100mm
- Thickness 0.5mm
- Copper cladding thickness 35µm
- Manufacturer's part 120106Z33
Board Material |
Epoxy resin |
Number of Sides |
2 |
Length |
160mm |
Width |
100mm |
To use this facility please Sign In.
Sign In