Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 11589/RM-30 Brass Eye Bolt M3 1.65mm Pack 4

Order Code:  

50-4620

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 11589/RM-30  Copy to clipboard EAN-13: 4016138707922
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
45 available to back OrderBack-order availability date - 25/05/2024

These eye bolts from Modelcraft are ideal for attaching cables and wire rope for different steering tasks and purposes. Suitable for use in conjunction with fork heads.


  • Length: 23mm
  • Thread length: 14mm
  • Thread size M3
  • Ball bore 1.65mm
  • Material: brass
  • Supplied in pack of 4
Joint Type Eye
Material Brass
Thread Size M3
Ball Bore 1.65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review