Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Modelcraft 10258/AS-M3 Nickel Plated Brass Eye Bolt M3 1.65mm Pk4

Order Code:  

50-4619

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10258/AS-M3 Copy to clipboard EAN-13: 4016138707915
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
298 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional quantity lead time 9 days

These eye bolts from Modelcraft are ideal for attaching cables and wire rope for different steering tasks and purposes. Suitable for use in conjunction with fork heads.


  • Length: 23mm
  • Thread length: 14mm
  • Thread size M3
  • Ball bore 1.65mm
  • Material: nickel-plated brass
  • Supplied in pack of 4
Joint Type Eye
Material Brass
Thread Size M3
Ball Bore 1.65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review