Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Modelcraft 11590/RA-40 Aluminium Eye Bolt M4 1.65mm Pack 4

Order Code:  

50-4618

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 11590/RA-40 Copy to clipboard EAN-13: 4016138707908
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
82 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

These eye bolts from Modelcraft are ideal for attaching cables and wire rope for different steering tasks and purposes. Suitable for use in conjunction with fork heads.


  • Length: 23mm
  • Thread length: 14mm
  • Thread size M4
  • Ball bore 1.65mm
  • Material: aluminium
  • Supplied in pack of 4
Joint Type Eye
Material Aluminium
Thread Size M4
Ball Bore 1.65mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 February 2018 Question by: Rapid Customer | Product code: 50-4618
Q. Hi, Can you advise the thread pitch please.
A. Hi Martin, thank you for your question. Measuring the pitch manually we would say approximately 0.7mm.

Reviews


Be the first to submit a review