Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heraeus SMD 1206 V Pt 1000 platinum temperature sensor -50 - +130 °C 3850 ppm/K

Order Code:  

50-3694

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 32 207 595 Copy to clipboard
 Report an error

Discontinued

A board temperature sensor is especially accurate, very stable, quick in responding, resistant to thermal shock and replaceable due to a standardised signal.


  • Solder pads electrotinned to Ni barrier layer
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -50 to +130°C
Dimensions 3.2 x 1.6 x 0.6mm
Housing Type SMD
Resistance 1kΩ
Temperature Range -50 to +130°C

Reviews


Be the first to submit a review