Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus M222 Pt 1000 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class

Order Code:  

50-3681

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 32 208 571  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
5,146 available to back OrderBack-order availability date - 24/05/2024

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 2.3 x 2.1mm
Housing Type Sensor element without housing
Resistance 1kΩ
Temperature Range -70 to +500°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review