Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus M1020 Pt 100 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class

Order Code:  

50-3679

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 32 208 280  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
690 available to back OrderBack-order availability date - 22/05/2024

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 9.5 x 1.9mm
Housing Type Sensor element without housing
Resistance 100Ω
Temperature Range -70 to +500°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 January 2014 Question by: Rapid Customer | Product code: 50-3679
Q. Part number of Heraeus no. 32 208 280 (Sensor M-1020 pt100 DIN EN 60751) is there any polarity.
A. Hi ADI-EMT. Thank you for your question. The device is not polarised, please see the data sheet for all the available information.

Reviews


Be the first to submit a review