Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A BC327-40BK PNP Silicon epitaxial planar transistor suitable for a range of applications.
Type | BC327-40BK |
---|---|
Case | TO-92 |
Collector-Emitter Voltage | 45V |
Collector Current Cont. | 800mA |
Power Dissipation | 625mW |
DC Current Gain (max.) | 630 |
Transition Frequency | 100MHz |
Operating Temperature | -55 to +150°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In