Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 165616-2 Insulated Receptacle Blue 1.5 - 2.5mm²

Order Code:  

50-2031

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165616-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
150+ £0.521

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Standard factory lead time 7 days
7,500 available to back OrderBack-order availability date - 18/05/2024

Standard insulated female PIDG receptacle from TE Connectivity.


  • Blue
  • Cross-section: 1.5 - 2.5mm²
  • Specification: 4.8 x 0.5mm
Type Straight tab
Gender Female
Insulation Material Polyamide
Colour Blue
Wire Gauge 16 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 2.8mm
Blade Length N/A
Blade Thickness 0.5mm
Connector Length 19.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review