Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 160834-2 Insulated Receptacle Piggy Back Red 0.3 - 1.5mm²

Order Code:  

50-2027

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 160834-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
200+ £0.643

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
1,027 available to back OrderBack-order availability date - 19/05/2024

Insulated female PIDG receptacle from TE Connectivity, with junction.


  • Red
  • Cross-section: 0.3 - 1.5mm²
  • Specification: 6.3 x 0.8mm
Type Straight tab
Gender Female
Insulation Material PA
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.35mm
Blade Length N/A
Blade Thickness 0.81mm
Connector Length 23.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review