Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 9-160481-1 Insulated Receptacle Red 0.3 - 1.5mm²

Order Code:  

50-2025

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 9-160481-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
200+ £0.525

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
1,685 available to back OrderBack-order availability date - 18/05/2024

Standard insulated female PIDG receptacle from TE Connectivity.


  • Red
  • Cross-section: 0.3 - 1.5mm²
  • Specification: 4.8 x 0.5mm
Type Straight tab
Gender Female
Insulation Material Polyamide
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 4.8mm
Blade Length N/A
Blade Thickness 0.5mm
Connector Length 20.88mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review