Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Assmann A-57/50F-C Centronics Connector Female Solder-cup 50-way 2.16mm Pitch

Order Code:  

50-1655

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-57/50F-C  Copy to clipboard
 Report an error

Discontinued

Assmann WSW A-57/50F-C Centronics female connector solder-cup 50-way 2.16mm pitch. Current rating 1A 3.80mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 6
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 4.00mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ12

For solder connection.
Type Female connector

Reviews


Be the first to submit a review