Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Assmann A-57/24 M Centronics Connector Male Solder-cup 24-way 2.16mm Pitch

Order Code:  

50-1650

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-57/24 M  Copy to clipboard EAN-13: 4016138064575
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.70
25+ £6.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
233 available to back OrderBack-order availability date - 18/05/2024

Assmann WSW A-57/24 M centronics male connector with metal cover solder-cup 24-way 2.16mm pitch. Current rating 5A 3.80mm straight pins, gold/tin plated contacts and PBT, UL94V-1 insulation.


  • Product group: Mini DIN
  • Style: Socket
  • Contact type: THT
  • Pin count: 4
  • Current rating: 1A
  • Contact length: 5.00mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Colour: black
  • Cable exit: top entry
  • For solder connection.
Colour Black
Type Male connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review