Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Assmann A-57/14F-C Centronics Connector Female Solder-cup 14-way 2.16mm Pitch

Order Code:  

50-1649

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-57/14F-C  Copy to clipboard EAN-13: 4016138740264
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.31
25+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 19/05/2024

Assmann WSW A-57/14F-C Centronics female connector solder-cup 14-way 2.16mm pitch. Current rating 1A 3.80mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: SMT
  • Pin count: 4
  • Spacing (mm): 1.27
  • Current rating: 1.5A
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ10
  • For solder connection.
Type Female connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review